RVFM Plastic Bevel Gear Set 1:1 (31.4mm)

Order Code:

50-8922

Brand: RVFM MPN: KH 103030 EAN-13: 4016138144383
  • Country of Origin:

Discontinued


A plastic 1:1, 31.4mm bevel gear set.
  • Plastic: Acetal resin
  • Supplied in sets of 2 gears
Type Bevel gear
Bore Diameter 6/6mm
Circumference 31.4mm
Height N/A
Length N/A
Material Acetal resin
Number of Teeth 30/30
Width N/A

Reviews


Be the first to submit a review

Trustpilot