RVFM Plastic Bevel Gear Set 2:1

Order Code:

50-8925

Brand: RVFM MPN: KH 101530 EAN-13: 4016138139709
  • Country of Origin:

Discontinued


A plastic 2:1 bevel gear set.
  • Plastic: Acetal resin
  • Supplied in sets of 2 gears
Type Bevel gear
Bore Diameter 5/8mm
Circumference 16.8/31.1mm
Height N/A
Length N/A
Material Acetal resin
Number of Teeth 15/30
Width N/A

Reviews


Be the first to submit a review

Trustpilot