RVFM Shaft Retaining Clip 4mm Pack 20

Order Code:

50-5117

Brand: RVFM MPN: 471A4 EAN-13: 4016138730371
  • Country of Origin: China

Discontinued


A circlip for retaining 4mm round shafts.


  • Material: spring steel
  • Hardness: HRC; 47-54 DIN 471 A
  • Size stated is shaft size
  • Supplied in packs of 20
Type Shaft circlip
Bore Diameter 4mm
Material Spring steel

Reviews


Be the first to submit a review

Trustpilot