Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

RVFM SL-122 2.0m M-F RS232 Extension

Order Code:  

19-0615

  Copy to clipboard
Brand: RVFM  Copy to clipboard MPN: SL-122 Copy to clipboard EAN-13: 5055781220319
 Report an error
Qty Unit Price (Ex VAT)
1+ £10.27
10+ £7.45

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
21 in Stock, despatched same dayAdditional quantity lead time 3 weeks

A high-quality standard parallel printer extension cable, approx 2.0m long. This 25-way RS232 is both stunning and elegant, we could go on, but after all it's only a printer cable.


  • Parallel printer cable
  • Used to extend male parallel leads
  • Extends the distance between your PC and printer
  • Manufactured from7/0.2 cable
  • Sheathed in grey PVC and screened with aluminium to minimise crosstalk and protect from external noise
  • 25-pin male to female
  • All 25-pins connected
  • Long thumb screws secure cable to the hardware
  • Gold Plated Connections
  • Fully moulded plugs
  • Supplied in lengths of 2m
Length 2m
Colour Beige
Type Parallel printer extension cable
Cable Diameter 7.18mm
Cable Length 2m
Connector Type A 25-way RS232 Male
Connector Type B 25-way RS232 Female
CPU Connection 25 WAY
Height 15mm
Jacket Material PVC

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review