RVFM T1.5 Red E5 LES 12V 80mA KL 16 x 5mm T1.5 E5 LES Lamp

Order Code:

40-0127

Brand: RVFM MPN: T1.5 Red E5 LES 12V 80mA

Discontinued


A T1.5 E5 LES lamp with a 12V 80mA rating.
  • Red
  • 16 x 5mm
Base E5 LES
Colour Red
Dimensions 5 x 16mm
Operating Voltage 12V

Reviews


Be the first to submit a review

Trustpilot