RVFM Tough Lamp Golf Ball Bulb 40W SES/E14

Order Code:

41-1370

Brand: RVFM MPN: 41-1370 EAN-13: 5050028008279

Discontinued


Tough golf ball bulbs that have been manufactured with a new durable filament which helps withstand vibration and shock.


  • Lamp Cap/Base: SES
  • Colours: Opal
  • Volts: 240V
  • Watts: 40W
  • Bulb/Lamp Type: Golf Ball Size
  • Technology: Incandescent
Base Type SES
Colour Opal
Lamp Type Golf ball
Power Rating 40W
Voltage Rating 240V

Reviews


Be the first to submit a review

Trustpilot