RVFM TR99-12VDC-SB-CD Miniature DPDT 5A Relay 12V

Order Code:

60-0415

Brand: RVFM MPN: TR99-12VDC-SB-CD

Discontinued


A 12V low cost double-pole changeover relay in a low profile package.
  • Miniature relay
  • DPDT contact
  • 12V DC coil voltage
  • 110V AC / 28V DC contact voltage
  • 5A contact current
  • 500mW coil power
  • Silver alloy contact
  • 21.6mm long, 16mm wide, 16.5mm high
  • Washable construction
  • PCB mounting
Coil Resistance 320Ω
Contact Configuration DPDT
Height 16.5mm
Length 21.6mm
Mounting Type PCB
Operating Temperature -30 to +60°C
Switching Power 550VA
Switching Voltage Max (AC) 110V
Width 16mm
Coil Current 37.5mA
Coil Voltage (DC) 12V
Switching Current Max 5A

Questions


*Question functionality currently disabled


Wednesday, September 11, 2013 Question by: Rapid Customer | Product code: 60-0415
Q. Hello, Could you please tell me if this is a non latching relay. If it's not could you tell me which one would be a DPDT, nonlatching, 12v DC Relay? Kind regards, John
A. Hi John. Thank you for your question. This is a non latching relay.

Reviews


Twin Motor reversing switch.

Reviewed by: Ray Spanner - Friday, September 25, 2015
I used two of these relays, to effect independent reverse control of a pair of small electric motors. I'm building a model Paddle Steamer, but these would be great in a tank . . . or a tractor or . . . They operate flawlessly. Slight wire deformation to fit p.c.b. was required, otherwise this would have been a five star rated item.


Trustpilot