RVFM TS901-KEY NO 107 Common Key Operated Switch

Order Code:

79-0295

Brand: RVFM MPN: TS901-KEY NO 107

Discontinued


A single pole make/break brass bodied key operated switch with chrome plated bezel.


  • Common key operated switch
  • Single pole contact
  • Off-on operation
  • 1A contact current
  • 250V AC contact voltage
  • 2 position
  • PCB pin terminals
  • 15mm wide, 26.5mm high
  • Initial contact resistance <100mΩ
  • Electrical life >15,000 operations
  • Round profile for additional security
  • Key may be removed in either the on or off position
  • Supplied with two keys
Type Keyswitch
Action Off-on
Contact Configuration SPST
Illumination Colour(s) N/A
Illumination Type None
Max. Current 1A

Questions


*Question functionality currently disabled


Tuesday, February 20, 2018 Question by: Rapid Customer | Product code: 79-0295
Q. What size hole would this screw into?
A. Hi Jona, thank you for your question. The cut-out details show a hole but with flats to prevent rotation, please see the data sheet.


Tuesday, January 31, 2012 Question by: Rapid Customer | Product code: 79-0295
Q. Is the diameter of the head 15mm? if so, then whats the diameter of the longer base part,
A. The diameter of the longer base part is 11.4mm.


Tuesday, November 29, 2011 Question by: Rapid Customer | Product code: 79-0295
Q. Is this a normal open contact or normal closed contact
A. Hi Tony, it is a normally open contact.

Reviews


Be the first to submit a review

Trustpilot