RVFM US-101-A RED CAP Miniature Red Push to Make Switch

Order Code:

78-0100

Brand: RVFM MPN: US-101-A RED CAP

Discontinued


Low-cost, miniature push-to-make switch with a round bright red actuator button.


  • Ideal for school projects and prototyping
  • Non-locking
  • Rated 125V AC 250mA
  • Panel cut-out 7mm
  • Dimensions 28mm long, Ø10.5mm

These switches are not recommended for industrial applications.

Type Push-button
Contact Configuration Off / (on)
Current Rating 0.25A
Illumination Red

Questions

*Question functionality currently disabled
Sunday, February 10, 2019 | Question by: Rapid Customer | Product code: 78-0100
Q. Hello Is there a momentary version of this in the same size?
A. Hi John, thank you for your question. This is a momentary action push to make switch.
Wednesday, September 21, 2016 | Question by: Rapid Customer | Product code: 78-0100
Q. do you have any in green?
A. Hi R French, thank you for your question. Green is available on 78-0120.

Trustpilot