Ryobi 5133000349 EOS2410NHG 1/4 Sheet Sander 240W 240V

Order Code:

85-8843

Brand: Ryobi MPN: 5133000349 EAN-13: 4892210111081

Discontinued


This 240W sheet sander from Ryobi has been manufactured to a high standard and features a die-cast aluminium base, which ensures the sander maintains its strength and durability, while reducing vibration when in use. The overmould on/off switch and compact palm grip handle increases comfort and allows more pressure to be placed on the sander without fear of damage. The DustTech integrated technology leaves a clear surface by picking up as much dust as possible during sanding.


  • Quick-fix hook and loop sanding sheet attachment with paper clamps
  • Die-cast aluminium base for strength and durability
  • Overmould on/off switch for durability and ease of use
  • Compact palm grip handle for added comfort
  • DustTech™ Integrated dust technology system for maximum pick-up efficiency
  • Livetool Indicator™ glows blue when plugged into power supply
  • Includes 2 x 60, 2 x 100 and 2 x 150 grit sanding sheets, paper punch pad, dust bag
  • Power input: 240W
  • Weight: 1.6kg
  • Manufacturer's part 5133000349

Questions


*Question functionality currently disabled


Wednesday, March 13, 2013 Question by: Rapid Customer | Product code: 85-8843
Q. Where can I find replacement sanding pads? And are they adhesive on the non-velcro side?
A. Hi David. Thank you for your question. The closest size we have are for Ryobi sanders. They will not be adhesive on the non velcro side.


Thursday, February 2, 2012 Question by: Rapid Customer | Product code: 85-8843
Q. Do you do the sand sheets for this sander? Thanks
A. Thanks for your enquiry Janet. Order code 85-9888 will be suitable for this product.

Reviews


Be the first to submit a review

Trustpilot