Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Ryobi 5133000353 EPN7582NG Planer 82mm 750W 240V

Order Code:  

85-8855

  Copy to clipboard
Brand: Ryobi  Copy to clipboard MPN: 5133000353 Copy to clipboard EAN-13: 4892210111128
 Report an error

Discontinued

This electric planer from Ryobi offers a precise finish for a variety of different tasks due to its three chamfering grooves (0.5, 1 and 1.5mm) in die-cast front shoe. The double-sided fence further improves accuracy as the full-length trigger with overmould allows greater control when in use. The Dust Tech integrated technology ensures maximum pick-up, along with dust extraction switches for the left and right port.


  • Ideal for flattening and smooth rough wood surfaces
  • 3 chamfering grooves (0.5,1,1.5mm) in die-cast front shoe for added precision
  • Double sided fence for precision planing
  • Overmould dust extraction switch for left or right port
  • Full length trigger with overmould for greater control
  • DustTech™ Integrated dust technology system for maximum pick-up efficiency
  • Livetool Indicator™ glows blue when plugged into power supply
  • Includes 2 x TCT blades, dust bag, side fence, wrench
  • Ryobi type EPN7582N
Cutting Depth 2mm
Input Power 750W
Rebating Depth N/A
Speed 16000rpm

Reviews


Be the first to submit a review

Trustpilot