Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Ryobi 5133001163 RRS1801M ONE+ 18V Reciprocating Saw 18V Bare Unit

Order Code:  

85-8931

  Copy to clipboard
Brand: Ryobi  Copy to clipboard MPN: 5133001163 Copy to clipboard EAN-13: 4892210118707
 Report an error

Discontinued

This 18V reciprocating saw from Ryobi is ideal for both the professional and DIY enthusiast looking to slice through chunks of wood and metal. The saw has been manufactured to a high standard and is equipped with a host of excellent features, including anti-vibration technology for a comfortable experience.


  • Universal saw for cutting a variety of materials
  • Toolless blade clamp for quick and easy blade changes
  • Variable speed and brake
  • 22mm stroke length
  • Anti vibration technology
  • Adjustable shoe increases blade life
  • Includes 1 x metal blade, 1 x wood blade
  • Voltage: 18V
  • Weight with battery pack: 2.33kg
  • Manufacturer's part 5133001163


Capacity N/A
Technology N/A
Type Reciprocating saw
Voltage 18V

Reviews


Be the first to submit a review

Trustpilot