Ryobi 5133002216 RJS750-G Variable Speed Jigsaw 500W 240V

Order Code:

85-8985

Brand: Ryobi MPN: 5133002216 EAN-13: 4892210128300

Discontinued


This 500W jigsaw from Ryobi is ideal for both the professional and DIY enthusiast looking to create the most visible cut line, thanks to its slim proportions and Airforwards feature which handily removes dust. The jigsaw has been manufactured to a high standard and is equipped with a host of excellent features, including the Line Assist and Pro Stroke mechanisms, helping forge an accurate cut, with up to 75mm in wood or 6mm in steel capable.


  • Most visible cut line delivered by slim profile and Airforwards to remove dust
  • High accuracy achieved through Pro Strike mechanisms and Line Assist
  • Quick Lock one finger blade clamp allows user to change blade easily
  • Most compact and comfortable jigsaw with ergonomic handle and detachable vacuum port
  • Includes 1 x wood blade, 1 x hex key, x 1 dust port
  • Power input: 500W
  • Weight: 1.8kg
  • Manufacturer's part 5133002216
Type Jigsaw
Power Rating 500W
Shank N/A
Supply Voltage 240V

Reviews


Be the first to submit a review

Trustpilot