Ryobi 5133002237 RB18L25 ONE+ 18V Battery 18V 2.5Ah Li-Ion

Order Code:

85-8965

Brand: Ryobi MPN: 5133002237 EAN-13: 4892210129062

Discontinued


This 18V battery from Ryobi offers more power, longer run-times and better durability than previous lithium technologies. The run-time varies when used with different tools - for example, you drive up to 749 screws (4 x 40mm) with RCD1802, or cross-cut up to 115 pine 2 x 6's (50 x 150mm) with R18CS.


  • Powerful 2.5Ah lithium+ battery gives more power, longer run-times and better durability than previous lithium technologies
  • 4 stage fuel gauge displays remaining power (100%, 75%, 50%, 25%)
  • IntelliCell™ technology monitors and balances individual cells to maximise run-times, storage life and safety
  • Tough pack design with built in impact protection for long term durability
  • Voltage: 18V
  • Manufacturer's part 5133002237


Type ONE+ battery
Capacity 2.5Ah
Technology Lithium
Voltage 18V

Reviews


Be the first to submit a review

Trustpilot