Ryobi 5133002436 R18IW3-0 ONE+ 18V 3 Speed Impact Wrench 18V Bare Unit

Order Code:

85-8899

Brand: Ryobi MPN: 5133002436 EAN-13: 4892210132352

Discontinued


This 18V impact wrench from Ryobi is ideal for both the professional and DIY enthusiast looking for an efficient way to loosen or tighten heavy duty fasteners. The wrench has been manufactured to a high standard and is equipped with a host of excellent features, including the comfortable grip and Tri-Beam LED lights, eliminating any shadows. When combined with our high capacity Lithium+ 4.0Ah battery RB18L40, it is capable of fitting up to 100 wheels per charge.


  • 18V high power motor delivers 400Nm of torque
  • Impact mechanism allows for high torque with little reactionary feedback through the handle
  • 3 speed settings provide added control and versatility
  • Mode 1: 0-2,100 rpm for precision work
  • Mode 2: 0-2,500 rpm for added control which helps prevent damage to fasteners and materials
  • Mode 3: 0-2,900 rpm for maximum performance for the toughest applications
  • 1/2in square drive with locking pin for easy socket fitment
  • Includes 1/4in hex adapter to fit screw driver bits
  • Manufacturer's part 5133002436


Type Impact wrench
Capacity N/A
Technology N/A
Voltage 18V

Reviews


Be the first to submit a review

Trustpilot