Ryobi 5133002471 R18ROS-0 ONE+ 18V Random Orbit Sander 18V Bare Unit

Order Code:

85-8943

Brand: Ryobi MPN: 5133002471 EAN-13: 4892210136855

Discontinued


This 18V random orbit sander from Ryobi is ideal for both the professional and DIY enthusiast working with medium weight applications such as fine finishing and paint removal. Its 2.5mm orbital motion provides fast and efficient stock removal, while the easy to grip, lightweight handle is easy to control across smooth and rough surfaces.


  • 2.5mm orbital sanding motion for fast and efficient stock removal
  • Random orbital action delivers a swirl-free finish
  • Built in dust extraction system ensures a clean work environment
  • Quick fit hook and loop sanding sheet attachment
  • Up to 50 minutes runtime with the 5.0Ah Lithium+ battery RB18L50
  • Includes 3 sanding sheets (80, 120 and 240 grit)
  • Voltage: 18V
  • Weight with battery pack: 1.56kg
  • Manufacturer's part 5133002471


Type Orbit sander
Capacity N/A
Technology N/A
Voltage 18V

Reviews


Be the first to submit a review

Trustpilot