Ryobi Electric Circular Saw 190mm Blade 120W EWS1266HG

Order Code:

85-8851

Brand: Ryobi MPN: EWS1266HG

Discontinued


Buy Electric Circular Saw 190mm Blade 120W EWS1266HG from Ryobi - takes 190mm blades and has a high-power 1250W motor for demanding cutting. For enhanced safety, the saw is fitted with a Livetool Indicator™ that glows when the saw is plugged in, helping to prevent accidental starting, e.g., when changing the blade.
  • Livetool Indicator™ glows when saw is plugged in
  • Steel base
  • Easy and precise adjustment for bevel cuts up to 45°
  • Direct-access safety carbon brushes
  • Pressure-moulded cast aluminium frame and inner blade guard for enhanced strength
  • Wrench storage compartment integrated into the tool
  • Hook-and-loop attachment for power cord storage
  • Riving knife
  • Safety switch helps prevent accidental start-up
  • Dust extraction facility
  • Pivoting cut depth adjuster
  • Spindle lock
  • Dual-material trigger switch
  • Supplied complete with 18-tooth TCT blade, wrench, parallel fence and carry case
  • Ryobi type EWS1266
Blade Thickness N/A
Bore 16mm
Diameter 190mm
Number of Teeth 18
Power Rating 120W
Supply Voltage N/A

Reviews


Be the first to submit a review

Trustpilot