Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Ryobi Rotary Hammer Drill 3 Mode 710W ERH710RS

Order Code:  

85-8837

 
Brand: Ryobi MPN: ERH710RS

Discontinued


Buy Rotary Hammer Drill 3 Mode 710W ERH710RS from Ryobi - a highly efficient concrete hammer with an electropneumatic impact mechanism. For increased safety a Livetool Indicator™ glows when the drill is connected to the power supply, helping to prevent accidental operation.
  • Non-slip trigger handle for better grip
  • Rotation can be stopped to enable chiselling
  • Non-slip auxiliary handle can be rotated through 360°
  • Electronic variable speed control
  • Forward and reverse operation
  • Lock-on button
  • Hammer action can be stopped for drilling and screwdriving
  • SDS-Plus chuck
  • Twin bubble spirit level for accuracy
  • Safety clutch to protect operator if drill jams
  • Supplied complete with 13mm chuck and adaptor, auxilliary 360° handle, depth stop and carry case
  • Ryobi type ERH-650V

    Reviews


    Be the first to submit a review

    Trustpilot