Energizer S15280 Battery Packs 2 x 9V

Order Code:

97-6722

Brand: Energizer MPN: S15280 EAN-13: 7638900426533

Discontinued


Energizer MAX® 9V Alkaline Batteries have a zinc-manganese dioxide (Zn/MnO2) chemistry, with no added mercury or cadmium. They will hold power for up to 5 years in storage. Typical applications include smoke alarms, carbon monoxide detectors and other moderate current drain devices.

Supplied as a pack of 2.


Battery Size PP3
Capacity 1100mAh
Chemistry Alkaline
Depth 16.5mm
Height 48.5mm
Nominal Voltage 9V
Type Battery
Weight 43g
Width 26.5mm

Reviews


Be the first to submit a review

Trustpilot