Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Sealey SA120 Air Chipping Hammer Industrial

Order Code:  

89-2377

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: SA120 Copy to clipboard EAN-13: 5024209040471
  • RoHS Compliant
  • Country of Origin: Taiwan
  • Not available for Export
  • Free UK shipping available
 Report an error
Qty Was Unit Price (Ex VAT)
1+ £189.64   £184.11

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
10 available to back orderBack-order availability date - 29/07/2024

Heavy-duty alloy handle with thumb actuated trigger control. Large open grip enables use of this tool whilst wearing heavy gauntlets or gloves. Supplied with chisel retaining spring.

Model NoSA120
Air Consumption:4cfm
Chisel Shank Size:12.7 x 47mm
Consumable Parts: (Sold Separately)SA120/21 - Replacement Spring Retainer, SA120/F - Flat Chisel, SA120/P - Pointed Chisel
Free Speed:3000bpm
Inlet Size:1/4"BSP
Nett Weight:2.6kg
Noise Power/Pressure:114/103dB(A)
Operating Pressure:90psi
Stroke:20mm
Vibration/Uncertainty:20.88/3.06m/s²

Lifetime Warranty No
Type Industrial air chipping hammer

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review