Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Sealey SA2501 Air Cut-Off Tool 75mm Long Reach

Order Code:  

89-8961

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: SA2501 Copy to clipboard EAN-13: 5051747783454
 Report an error
Qty Was Unit Price (Ex VAT)
1+ £60.86   £59.08

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
100 available to back OrderBack-order availability date - 29/07/2024

Extended reach cut-off tool is especially suitable for cutting off rear axle and exhaust tubes/brackets. Additionally suited to cutting off side frames or door sills. Fitted with metal safety guard and throttle safety device to prevent accidental operation. Cutting disc not included.

Model NoSA2501
Air Consumption:4cfm
Consumable Parts: (Sold Separately)Cutting Discs: PTC/3C (Single), PTC/3C5 (Pack of 5)
Disc Size:Ø75 x 2 x 10mm
Free Speed:20000rpm
Inlet Size:1/4"BSP
Nett Weight:0.8kg
Noise Power/Pressure:98/87dB(A)
Operating Pressure:90psi
Vibration/Uncertainty:2.1/0.08m/s²

Diameter 75mm
Guard Metal
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review