Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Lance Length:
Re-reeling orders placed after 16:30 will be processed the next working day.
Trigger operated blow gun with extended lance. Fitted with brass air inlet ferrule. Suitable for quick removal of chips, dust and particulate from any surface. Ideal for use in the workshop or bodyshop. Long lance allows projection of airflow directly to required area. Supplied with safety nozzle. Maximum operating pressure 110psi.
Air Inlet Size | 1/4in |
---|---|
Lance Length | 250mm |
Lifetime Warranty | No |
Type | Air blow gun |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In