Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Sealey SA96 Air Engraver

Order Code:  

89-2595

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: SA96 Copy to clipboard EAN-13: 5024209355537
  • RoHS Compliant
  • Country of Origin: Taiwan
  • Not available for Export
  • Free UK shipping available
 Report an error
Qty Was Unit Price (Ex VAT)
1+ £125.54   £121.88

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
50 available to back OrderBack-order availability date - 29/07/2024

Composite bodied high quality tool with Tungsten Carbide tip for engraving metals and plastics. Suitable for security marking loan products, applying service date information to tools and for marking components prior to storage. Supplied with 1.5m of small bore hosing and 1/4"BSP adaptor.

Model NoSA96
Air Consumption:4cfm
Air Inlet Size:1/4"BSP
Consumable Parts: (Sold Separately)SA96/03 - Tungsten Tip
Free Speed:3000spm
Nett Weight:0.2kg
Noise Power/Pressure:84/73dB(A)
Operating Pressure:60psi
Vibration/Uncertainty:3.89/0.88m/s²

Lifetime Warranty No
Type Air engraver

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review