Sabichi White Value Cordless Kettle 1.7Ltr 108128

Order Code:

52-9493

Brand: Sabichi MPN: 108128 EAN-13: 5021961108128
  • Country of Origin:

Discontinued


This super value cordless kettle from Sabichi has a 1.7 Litre capacity, a water level gauge and boil-dry protection.
  • 1.7 Litre capacity
  • Water level gauge
  • Boil-dry protection
  • Built-in water filter
  • Safety lock lid
  • Auto switch off
  • Cordless
  • Colour: White
  • Sabichi type 108128

Questions


*Question functionality currently disabled


Monday, January 21, 2013 Question by: Rapid Customer | Product code: 52-9493
Q. does this kettle have a concealed element ?
A. Hi Tom. Thank you for your question. The element is open and not concealed.


Sunday, January 20, 2013 Question by: Rapid Customer | Product code: 52-9493
Q. What is the wattage rating for this kettle?
A. Hi Keith. Thank you for your question. The wattage is 2000 watts.


Friday, November 23, 2012 Question by: Rapid Customer | Product code: 52-9493
Q. Is your Sabici 108128 made with polycarbonate plastic?
A. Hi Art. Thank you for your question. The base material is polypropylene.

Reviews


Be the first to submit a review

Trustpilot