Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Saft T04,8AA9 1/2 AA Lithium Tcl Battery Cylindrical, 3.7V 900mAh

Extended range
Order Code:  

18-0430

 
Brand: Saft MPN: T04/8AA9 EAN-13: 3660766529114
  • E
    RoHS Exempt
  • Country of Origin: France
  • Not available for Export
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £4.88   £3.36

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched same dayAdditional quantity lead time 3 weeks

Non-rechargeable Lithium Thionyl Chloride 1/2 AA battery from Saft, suitable for PCB mounting.. For applications requesting good voltage response and operating life in - 60°C/+ 85°C environments these batteries are the ideal solution.

These batteries are designed for low to medium current drain applications, and have the highest energy density of any lithium battery system. They offer a high operating voltage above 3.5V, high capacity for long discharge life, and very low internal self discharge resulting in high capacity retention even after extended storage periods e.g., in excess of 80% of retention after 10 years.


  • Cylindrical
  • 0.9Ah capacity
  • 3.7V nominal voltage
  • PCB tag terminal
  • 14.5mm diameter
  • Length 25.2mm
  • Weight 10g
  • Operating temperature: -55°c to +70°c
  • Non-rechargeable primary cell
  • Typical shelf life: 10 years (approx)
  • Date marked on battery is manufacturing date

Note: All ½ AA cells are supplied with instructions for safe use and disposal.

Battery Size 1/2 AA
Capacity 900mAh
Chemistry Lithium Thionyl Chloride
Dimensions (H x W x D) 25.2 x 14.5 x 14.5mm
Pack Size 1
Terminal Type Tagged
Voltage 3.7V
Weight (Per Battery) 10.00g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot