Christmas Opening Hours and Delivery Dates here

Salecom S502A DPDT Right Angle PCB Slide Switch

Order Code:

76-0215

Brand: Salecom MPN: S502A

Discontinued


A right-angle mounting DPDT slide switch with PCB pins on a 2.54mm pitch. The silver plated contacts close with a positive action and the sealed terminals are flux immune.


  • Ultra-miniature slide switch
  • DPDT contacts
  • 2A contact current
  • 250V AC contact voltage
  • Silver plated contacts
  • PC pin terminals
  • -40 to +85°C operating temperature
  • 14.2mm long, 12.88mm wide, 8.16mm high
Type Slide switch
Contact Configuration DPDT
Current Rating (Amps) 2A
Illumination Type None

Trustpilot