Samwha RC1V475M04005VR 4.7µF ±20% 35V 105°C SMD Aluminium Electrolytic Capacitor

Order Code:

50-6124

Brand: Samwha MPN: RC1V475M04005VR

Discontinued


A 35V 4.7µF SMD chip type electrolytic capacitor that has a 20% tolerance and a wide –55°C to +105° extended temperature range. The small size of this surface mounting capacitor makes it ideal for surface mounting on high density PCBs.


  • Suitable for automatic insertion assembly
  • Solvent proof
  • Supplied singly
Type SMD
Capacitance 4.7µF
Dimensions Ø4 x 5mm
Material Aluminium
Operating Temperature -55 to +105°C
Tolerance 20%
Voltage 35V

Reviews


Be the first to submit a review

Trustpilot