Samwha VA1C228M12025* 2200uf 16V 130deg Low Imp Capacitor

Samwha VA1C228M12025* 2200uf 16V 130deg Low Imp Capacitor

Order Code:

11-3061

Brand: Samwha MPN: VA1C228M12025*

Discontinued


A Samwha VA series, low impedance capacitor with safety vent. Suitable for high frequency operation. Ideal use in electronic control unit (ECU) and other high temperature applications.


Type Radial aluminium electrolytic
Capacitance 2200µF
Dimensions Ø12.5 x 25mm
Material Aluminium
Operating Temperature -40 to +130°C
Pitch 5mm
Tolerance 20%
Voltage 16V

Reviews


Be the first to submit a review

Trustpilot