Samwha VA1E477M10020 470uf 25V 130deg Low Imp Capacitor

Order Code:

11-3063

Brand: Samwha MPN: VA1E477M10020

Discontinued


A Samwha VA series, low impedance capacitor with safety vent. Suitable for high frequency operation. Ideal use in electronic control unit (ECU) and other high temperature applications.


Type Radial aluminium electrolytic
Capacitance 470µF
Dimensions Ø10 x 20mm
Material Aluminium
Operating Temperature -40 to +130°C
Pitch 5mm
Tolerance 20%
Voltage 25V

Reviews


Be the first to submit a review

Trustpilot