SanDisk SDCZ430-128G-G46 Ultra Fit™ USB 3.1 Flash Drive 128 GB

Order Code:

65-3406

Brand: SanDisk MPN: SDCZ430-128G-G46 EAN-13: 0619659163761

Discontinued


The SanDisk Ultra Fit™ USB 3.1 Flash Drive is the simple way to add extra, high-speed storage to your device! It's performance lets you move a full-length movie up to 15x faster than with standard USB 2.0 drives.

Plus, thanks to its compact, streamlined design, you can plug it in and leave it in. It includes SanDisk SecureAccess® software for password protection and 128-bit encryption to keep your private files private.


  • Capacity 128GB
  • Interface USB 3.1 Gen 1
  • Connector USB-A
  • Compatibility USB 3.1 (backward compatible with USB 3.0 and USB 2.0)
  • Dimensions (L x W x H) 29.8mm x 14.3mm x 5mm
  • Sequential read performance up to 130MB/s
  • 5 year manufacturer's warranty
  • SanDisk typeSDCZ430-128G-G46
Classification USB 3.1 / 3.0 / 2.0
Connector(s) USB 3.0
Drive Type Flash
Memory Capacity 128GB

Reviews


Be the first to submit a review

Trustpilot