Christmas Opening Hours and Delivery Dates here

SanDisk Ultra® USB 3.0 Flash Drive

SanDisk Brand: SanDisk

The SanDisk Ultra USB 3.0 flash drive features fast data speeds and a large capacity. USB 3 is up to ten times faster than with a standard USB 2.0 so you get faster file transfer speeds. With storage capacities up to 16 to 128GB, the drive can accommodate your bulkiest media files and documents.

  • Fast transfer speeds up to 100MB/s
  • Transfer files up to ten times faster than standard USB 2.0 drives
  • Capacities 16, 32, 64 and 128GB
  • Protect private files with SanDisk SecureAccess software
  • USB 3.0-enabled and USB 2.0-compatible
Description Image Product Buy Pricing (Ex VAT) Capacity Type Classification Connector(s)
SanDisk SDCZ48-016G-U46 Ultra® USB 3.0 Flash Drive 16GB
SanDisk SDCZ48-016G-U46 Ultra® USB 3.0 Flash Drive 16GB
Extended range
Order code: 63-9414
MPN: SDCZ48-016G-U46

121 available to back orderBack-order availability date - 14/01/2026
1+ £7.78
Price per unit Ex VAT
16GB Memory stick USB 3.0 USB 3.0
SanDisk SDCZ48-032G-U46 Ultra® USB 3.0 Flash Drive 32GB
SanDisk SDCZ48-032G-U46 Ultra® USB 3.0 Flash Drive 32GB
Standard range
Order code: 63-9415
MPN: SDCZ48-032G-U46

5 in stock, despatched same dayAdditional 2 due on 05/01/2026
1+ £7.93
Price per unit Ex VAT
32GB Memory stick USB 3.0 USB 3.0


Trustpilot