Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Sauter HN-D. Leeb Hardness Meter 0-999 HL (1)

Order Code:  

85-4873

  Copy to clipboard
Brand: Sauter  Copy to clipboard MPN: HN-D Copy to clipboard EAN-13: 4045761139671
  • Country of Origin: China
 Report an error

Discontinued

When a hardness test is carried out by the Sauter HN-D Leeb hardness meter, an impact body with a tungsten carbide test tip is propelled by spring force against the surface to be tested, from which it rebounds.

Impact and rebound velocities are measured by the following method: a permanent magnet integrated into the impact body passes through a coil and induces an electric voltage during its travels back and forth. The voltages are proportional to the velocities and are processed and displayed as the hardness value 'L' by the meter.


  • Built-in type D impact sensor
  • Convenient for all materials
  • Best suited for on-site testing of large, heavy or previously installed parts
  • Handy for difficult to access test locations
  • Automatic sensing and compensation for impact direction
  • Ideal for material selection and acceptance tests
  • Designed for one-hand operation
  • High luminosity LCD display with backlight
  • Selectable measuring units: Rockwell (B & C), Vickers (HV), Brinell (HB), Shore (HSD), Leeb (HL)
  • Internal data memory for up to 500 measurements with date and time
  • USB-PC data output
  • Supplied complete with hard carrying case
  • Sauter type HN-D
Measurement Range 0 to 999
Type Leeb hardness meter

Reviews


Be the first to submit a review