Sauter TN US Ultrasonic Thickness Gauges

Sauter Brand: Sauter
<P>Sauter TN- US series digital ultrasonic thickness gauges are based on the same operating principles as SONAR.</P><P>The instruments are capable of measuring the thickness of various materials with an accuracy of 0.1 or 0.01mm (see Technical Details). The gauges are suitable for a wide range of metallic and non-metallic materials.</P>
  • External sensor
  • Data interface RS-232, standard (TN 80-0.01US, 85-4863, only)
  • Scan mode (10 measurements/s) or single point measuring mode
  • Internal memory for up to 20 files (with up to 100 values per file)
  • Selectable measuring units: mm, inch
  • Supplied complete with hard carrying case
  • Sauter TN US series
Description Image Product Buy Qty Pricing (Ex VAT) Measurement Range Type
Sauter TN 80-0.1US Ultrasonic Thickness Gauge 0.75-80mm (0.1mm)
Sauter TN 80-0.1US Ultrasonic Thickness Gauge 0.75-80mm (0.1mm)
Standard range
Order code: 85-4861
MPN: TN 80-0.1US

Available to back orderBack-order availability date - 21/03/2025
1+ £592.36
0.75 to 80mm Ultrasonic thickness gauge
Sauter TN 230-0.1US Ultrasonic Thickness Gauge 1.2-230mm (0.1mm)
Sauter TN 230-0.1US Ultrasonic Thickness Gauge 1.2-230mm (0.1mm)
Standard range
Order code: 85-4862
MPN: TN 230-0.1US

Available to back orderBack-order availability date - 21/03/2025
1+ £592.36
1.2 to 230mm Ultrasonic thickness gauge
Sauter TN 80-0.01US Ultrasonic Thickness Gauge 0.75-80mm (0.01mm)
Sauter TN 80-0.01US Ultrasonic Thickness Gauge 0.75-80mm (0.01mm)
Standard range
Order code: 85-4863
MPN: TN 80-0.01US

Available to back orderBack-order availability date - 21/03/2025
1+ £658.17
0.75 to 80mm Ultrasonic thickness gauge
Display4.5 digits LCD with EL backlight
Measuring range0.75 to 300mm (in steel)
Sound velocity1000 to 9999m/s
ResolutionTN xx0.1 US: 0.1mm;
TN xx0.01US: 0.1 / 0.01mm
Model TN 80-0.01measures continuously with a resolution of 0.01
AccuracyModels with a resolution of 0.1mm: 0.5% of the measured value +0.04mm
Models with a resolution of 0.01mm: 1% of the measured value
UnitsMetric/ Imperial
MemoryUp to 20 files (up to 99 values for each file)
Power supply2x AA, 1.5V alkaline batteries
Typical operating timeApprox. 100 hours (with EL backlight off)
Transfer to PCRS-232 serial port for TN xx0.01 US. Not available on TN xx0.1 US
Dimensions150 x 74 x 32mm
Weight245g


Trustpilot