SBCT2040 Diotec Schottky Barrier Rectifier Diode Common Cathode

Standard range
Order Code:

50-5594

Brand: Diotec MPN: SBCT2040
Qty Unit Price (Ex VAT)
1+ £0.736
25+ £0.540
100+ £0.469
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
128 available to back orderBack-order availability date - 19/02/2025

This 20A Schottky barrier rectifier features a very low forward voltage and a common cathode configuration. The fast recovery time of this device makes it suitable for a wide range of fast switching applications such as switch mode power supplies.


  • Through-hole mounting
  • Packaged in a TO-220AB case
  • Ø3.8mm mounting hole
  • UL 94V-0 Classified
Average Forward Current 20A
Max. Junction Temperature 150°C
Package TO-220AB
Peak Forward Current 190A
Peak Reverse Voltage 40V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot