Christmas Opening Hours and Delivery Dates here

Scan 03.5441UK NOVA 4K C+R DUAL SYSTEM COB LED Work Light 4000 Lumens

Order Code:

98-3775

Brand: Scan MPN: 03.5441UK EAN-13: 5708997355312
Qty Unit Price (Ex VAT)
1+ £198.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The SCANGRIP® NOVA 4K C+R DUAL SYSTEM COB LED Work Light can be powered by its built-in, rechargeable Li-ion battery or by plugging into the mains (240V). A user friendly display shows both battery capacity and remaining operating time.

It features the latest COB LED technology and a five-step dimming function enabling the light output to be adjusted within a 10% to 100% range.

The sturdy die-casted aluminium construction is perfect for use in demanding rough working environments. Integrated carrying handle with a flexible stand can be used as a hanger enabling the work light to be positioned to the desired angle. It also enables mounting on to the SCANGRIP® Tripod or Scaffolding Bracket (both SOLD SEPARATELY) for extra versatility.

The CRI value is close to daylight and the SCANGRIP® Diffuser (SOLD SEPARATELY) can be used to soften the light and avoid hard shadows.

Mains cable length is 5m.

Specifications:
Luminous Flux, Max./Min.: 4,000/400 Lumens.
Illuminance, Max.Min. (@0,5m): 5,000/500 Lux.
Illuminance Distance: 0.50m.
Beam Angle: 110°.
Dimensions: 235 x 88 x 233mm.
Weight: 1.78kg.


To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot