Scan R231M Hi-Vis Yellow Softshell Jacket - XXL (52in)

Order Code:

97-1043

Brand: Scan MPN: SCAWWHVSJXXL EAN-13: 5023969313184

Discontinued


The Scan High-Visibility Yellow Softshell Jacket is manufactured from a 150 denier TPU elasticated material that is both water resistant and breathable. The thick inner fleece lining makes this jacket warm and comfortable to wear, ideal for use in cold weather or cold environments where a high visibility lightweight garment is preferred. Fitted with a collar high, full front zip with inner storm flap and two outer zip up front pockets.

Conforms to standard EN 20471 Class 3.

1 x Scan Hi-Vis Yellow Softshell Jacket Extra Extra Large (52in)


Lifetime Warranty No
Size XXL
Type Jacket

Reviews


Be the first to submit a review

Trustpilot