Scan ZA111-60 Brass Shutter Padlock 60mm

Standard range
Order Code:

98-3723

Brand: Scan MPN: ZA111-60 EAN-13: 5023969007977
Qty Was Unit Price (Ex VAT)
1+ £10.59   £6.39
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 in Stock, despatched in 2 days

This Scan Brass Shutter Padlock has the following specifications:

Padlock Width: 60mm.
Padlock Height: 44mm.
Shackle Width: 20mm.
Shackle Height: 15mm.
Shackle Diameter: 10mm.
Security Rating: 7.


To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot