Scan ZA111-80 Brass Padlock Shutter 80mm

Standard range
Order Code:

98-3724

Brand: Scan MPN: ZA111-80 EAN-13: 5023969007984
Qty Was Unit Price (Ex VAT)
1+ £18.69   £11.19
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 in Stock, despatched in 2 days

This Scan Brass Shutter Padlock has the following specifications:

Padlock Width: 80mm.
Padlock Height: 58mm.
Shackle Width: 30mm.
Shackle Height: 20mm.
Shackle Diameter: 12mm.
Security Rating: 8.


To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot