Christmas Opening Hours and Delivery Dates here

Schützinger A 20-40 S Ni/BL Adapter 4 mm Pin Blue 1pc

Order Code:

06-6867

Brand: Schutzinger MPN: A 20-40 S Ni / BL EAN-13: 2050009136826
Qty Unit Price (Ex VAT)
2+ £2.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
189 available to back orderBack-order availability date - 14/01/2026

The Schützinger A 20-40 S Ni / BL is a blue, 4 mm pin diameter safety jack plug adapter. It is commonly used in laboratory settings for secure electrical connections. This high-quality adapter enhances connectivity in various electronic testing and measurement applications.
Colour Blue
Connection Connector
Contact Material Nickel plated
Insulation Material PA 6.6
Jack Diameter 2mm
Nominal Current 10A
Pin Ø 4mm
Temperature Range From -25 °C to +80 °C.°C
Type Adapter

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot