Christmas Opening Hours and Delivery Dates here

Schützinger A 20-40 S Ni/GN Adapter 4mm Pin Diameter Green 1pc

Order Code:

06-6871

Brand: Schutzinger MPN: A 20-40 S Ni / GN EAN-13: 2050009136840
Qty Unit Price (Ex VAT)
2+ £2.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
21 available to back orderBack-order availability date - 13/01/2026

The Schützinger A 20-40 S Ni / GN adapter is a green, 4 mm pin diameter connector, ideal for laboratory use. It serves as a safety jack plug or receptacle, ensuring secure electrical connections. Common applications include connecting test instruments and facilitating electrical measurements.
Colour Green
Connection Connector
Contact Material Nickel plated
Insulation Material PA 6.6
Jack Diameter 2mm
Nominal Current 10A
Pin Ø 4mm
Temperature Range From -25 °C to +80 °C.°C
Type Adapter

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot