Christmas Opening Hours and Delivery Dates here
Schützinger A 20-40 S Ni/RT Adapter Red 1pc Durable and Reliable

Image Representative of Range

Schützinger A 20-40 S Ni/RT Adapter Red 1pc Durable and Reliable

Order Code:

06-6873

Brand: Schutzinger MPN: A 20-40 S Ni / RT EAN-13: 2050006592816
Qty Unit Price (Ex VAT)
3+ £1.70
10+ £1.65
20+ £1.64
50+ £1.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
106 available to back orderBack-order availability date - 13/01/2026

The Schützinger A 20-40 S Ni / RT adapter is a versatile laboratory connector featuring both 2mm and 4mm jack sockets. This safety jack plug and connector is ideal for secure connections in testing and measurement applications. Manufactured by Schützinger, it is suited for versatile use in scientific and educational settings.
Colour Red
Connection Connector
Contact Material Nickel plated
Insulation Material PA 6.6
Jack Diameter 2mm
Nominal Current 10A
Type Adapter

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot