Christmas Opening Hours and Delivery Dates here
Schützinger AWMG 7858 Ni/10/RT Adapter Red 1pc High-Quality Connector

Image Representative of Range

Schützinger AWMG 7858 Ni/10/RT Adapter Red 1pc High-Quality Connector

Order Code:

06-6907

Brand: Schutzinger MPN: AWMG 7858 Ni / 10 / RT EAN-13: 4064161289694
Qty Unit Price (Ex VAT)
1+ £17.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 available to back orderBack-order availability date - 13/01/2026

Schützinger manufactures the AWMG 7858 Ni / 10 / RT adapter, featuring a safety jack connector suitable for both 2 mm and 4 mm jack sockets. This Hirschmann connector offers a straight blade design ensuring secure and efficient connections. It is typically used in laboratory environments for safe electrical connections.
Colour Red
Connection Connector
Contact Material Nickel plated
Insulation Material PA 6.6
Nominal Current 4A
Scoop-proof Yes
Type Adapter
Voltage Rating 600V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot