Christmas Opening Hours and Delivery Dates here
Schützinger DI FK 9 S Au/RT Spring-loaded Plug Red Screw Connection

Image Representative of Range

Schützinger DI FK 9 S Au/RT Spring-loaded Plug Red Screw Connection

Order Code:

06-7069

Brand: Schutzinger MPN: DI FK 9 S Au / RT EAN-13: 2050006600054
Qty Unit Price (Ex VAT)
1+ £4.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

The Schützinger DI FK 9 S Au / RT is a high-quality spring-loaded plug designed for reliable connectivity in laboratory settings. This 4 mm safety jack plug features a robust construction ideal for precision applications requiring secure electrical connections. It is typically used in environments necessitating safe and efficient connectivity solutions, such as in testing and measurement equipment.
Colour Red
Connection Screws
Contact Material Gold plated
Insulation Material Evoprene (TPE)
Jack Diameter 4mm
Nominal Current 32A
Type Spring-loaded plug

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot