Christmas Opening Hours and Delivery Dates here
Schützinger DI FK 9 S Au/SW Plug Spring-Loaded Black Screw Connection

Image Representative of Range

Schützinger DI FK 9 S Au/SW Plug Spring-Loaded Black Screw Connection

Order Code:

06-7071

Brand: Schutzinger MPN: DI FK 9 S Au / SW EAN-13: 2050006600061
Qty Unit Price (Ex VAT)
1+ £4.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

The Schützinger DI FK 9 S Au / SW is a black, spring-loaded plug designed as a 4 mm safety jack connector. Manufactured by Schützinger, it features gold-plated contacts for reliable connectivity in laboratory and testing environments. This robust plug is ideal for use in precision instruments requiring secure and consistent electrical connections.
Colour Black
Connection Screws
Contact Material Gold plated
Insulation Material Evoprene (TPE)
Jack Diameter 4mm
Nominal Current 32A
Type Spring-loaded plug

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot