Christmas Opening Hours and Delivery Dates here
Schützinger DI FK 9 S Ni/GN Spring-loaded Plug Green 1pc Screw Connect

Image Representative of Range

Schützinger DI FK 9 S Ni/GN Spring-loaded Plug Green 1pc Screw Connect

Order Code:

06-7111

Brand: Schutzinger MPN: DI FK 9 S Ni / GN EAN-13: 2050006600092
Qty Unit Price (Ex VAT)
3+ £1.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
14 available to back orderBack-order availability date - 13/01/2026

The Schützinger DI FK 9 S Ni / GN is a green, spring-loaded plug designed for laboratory use. It serves as a 4 mm jack connector, ensuring secure and reliable connections in various electrical applications. Ideal for safety applications, this plug is suitable for precise electrical testing and measurement tasks.
Colour Green
Connection Screws
Contact Material Nickel plated
Insulation Material Evoprene (TPE)
Jack Diameter 4mm
Nominal Current 32A
Type Spring-loaded plug

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot