Christmas Opening Hours and Delivery Dates here
Schützinger DI SEB 8632 Ni/GE Safety Socket Yellow 1pc Durable

Image Representative of Range

Schützinger DI SEB 8632 Ni/GE Safety Socket Yellow 1pc Durable

Order Code:

06-7273

Brand: Schutzinger MPN: DI SEB 8632 Ni / GE EAN-13: 2050006600948
Qty Unit Price (Ex VAT)
2+ £2.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
11 available to back orderBack-order availability date - 13/01/2026

The Schützinger DI SEB 8632 Ni / GE is a yellow safety socket specifically designed for laboratory use, featuring robust 2 mm and 4 mm jack connectivity. This socket ensures secure connections in testing environments, making it ideal for use in educational and professional laboratory settings. Its safety-oriented design and high-quality construction make it a reliable choice for mitigating electrical risks.
Colour Yellow
Connection Pins
Contact Material Nickel plated
Insulation Material PA 6.6 UL94 - V2
Jack Diameter 4mm
Nominal Current 24A
Scoop-proof Yes
Type Safety socket
Voltage Rating 1000V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot