Christmas Opening Hours and Delivery Dates here
Schützinger DI SEB 8632 Ni/RT Safety Socket Red 1pc

Image Representative of Range

Schützinger DI SEB 8632 Ni/RT Safety Socket Red 1pc

Order Code:

06-7275

Brand: Schutzinger MPN: DI SEB 8632 Ni / RT EAN-13: 2050006600955
Qty Unit Price (Ex VAT)
2+ £2.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
18 available to back orderBack-order availability date - 13/01/2026

The Schützinger DI SEB 8632 Ni / RT is a safety socket designed for laboratory use, featuring a 4 mm jack connector. It provides secure connections with its robust construction ensuring reliability in electronic applications. Typically used in testing and measurement setups, this Hirschmann connector is essential for maintaining safe and efficient electrical connections.
Colour Red
Connection Pins
Contact Material Nickel plated
Insulation Material PA 6.6 UL94 - V2
Jack Diameter 4mm
Nominal Current 24A
Scoop-proof Yes
Type Safety socket
Voltage Rating 1000V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot