Christmas Opening Hours and Delivery Dates here
Schützinger DI SEB 8632 Ni/SW Safety Socket Black 1pcs

Image Representative of Range

Schützinger DI SEB 8632 Ni/SW Safety Socket Black 1pcs

Order Code:

06-7277

Brand: Schutzinger MPN: DI SEB 8632 Ni / SW EAN-13: 2050006600962
Qty Unit Price (Ex VAT)
3+ £1.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
20 available to back orderBack-order availability date - 13/01/2026

The Schützinger DI SEB 8632 Ni / SW is a black safety socket designed for secure electrical connections. This 4 mm jack socket is commonly used in laboratory environments due to its safety features. Typical applications include connecting measuring equipment and electrical devices safely and reliably.
Colour Black
Connection Pins
Contact Material Nickel plated
Insulation Material PA 6.6 UL94 - V2
Jack Diameter 4mm
Nominal Current 24A
Scoop-proof Yes
Type Safety socket
Voltage Rating 1000V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot