Christmas Opening Hours and Delivery Dates here

Schützinger Probe & Test Leads Safety test lead 615216

The parts are safety test leads manufactured by Schützinger, designed for electrical testing purposes with varied lengths and colour options.
Description Image Product Buy Pricing (Ex VAT) Colour Cable Length Type Contact Material Cross Section Diameter/connectortype Height Jack Diameter Nominal Current Nominal Voltage Reading category Temperature Range Type A Type B Width
Schützinger VSFK 8500/SIL1/100/RT Safety Test Lead 4mm Plug 100cm Red
Schützinger VSFK 8500/SIL1/100/RT Safety Test Lead 4mm Plug 100cm Red
Extended range
Order code: 06-7935
MPN: VSFK 8500 / SIL1 / 100 / RT

Available to back orderBack order, lead time 14 days
1+ £9.85
Price per unit Ex VAT
Red 100.00cm Safety test lead Nickel plated 1mm² 4mm 18.1mm 4mm 16A 1000V CAT II 1000 V -10 °C to +70°C 4 mm plug 4 mm plug 56.5mm
Schützinger VSFK 8500/SIL1/200/RT Safety Test Lead 4mm Plug 200cm Red 1pc
Schützinger VSFK 8500/SIL1/200/RT Safety Test Lead 4mm Plug 200cm Red 1pc
Extended range
Order code: 06-7937
MPN: VSFK 8500 / SIL1 / 200 / RT

5 available to back orderBack-order availability date - 14/01/2026
1+ £11.63
Price per unit Ex VAT
Red 200.00cm Safety test lead Nickel plated 1mm² 4mm 18.1mm 4mm 16A 1000V CAT II 1000 V -10 °C to +70°C 4 mm plug 4 mm plug 56.5mm
Schützinger VSFK 8500/SIL1/200/SW Safety Test Lead 4mm Plug 200cm Black 1pc
Schützinger VSFK 8500/SIL1/200/SW Safety Test Lead 4mm Plug 200cm Black 1pc
Extended range
Order code: 06-7939
MPN: VSFK 8500 / SIL1 / 200 / SW

Available to back orderBack order, lead time 7 weeks
1+ £11.78
Price per unit Ex VAT
Black 200.00cm Safety test lead Nickel plated 1mm² 4mm 18.1mm 4mm 16A 1000V CAT II 1000 V -10 °C to +70°C 4 mm plug 4 mm plug 56.5mm


Trustpilot