Christmas Opening Hours and Delivery Dates here

Schützinger SDK 502/GNGE Safety Quick-Fit Terminal Green-Yellow 16A 1pc

Order Code:

06-7649

Brand: Schutzinger MPN: SDK 502 / GNGE EAN-13: 2050009137236
Qty Unit Price (Ex VAT)
1+ £6.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 available to back orderBack-order availability date - 14/01/2026

Schützinger manufactures the green-yellow Safety quick-fit terminal SDK 502/GNGE, designed for 16 A current. This product ensures secure and efficient electrical connections. It is typically used in industrial settings and electrical installations.
Type Safety quick-fit terminal
Colour Green-yellow
Current Rating 16A
Connection Connector
Contact Material Nickel plated
Insulation Material PA 6.6
Nominal current - rounded value 16A
Temperature Range From - 25 °C to + 90°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot